
CTJ722K01C-7067 [V001] | |
|---|---|
DigiKey Part Number | CTJ722K01C-7067[V001]-ND |
Manufacturer | |
Manufacturer Product Number | CTJ722K01C-7067 [V001] |
Description | CONN GRND BLOCK SZ22 0.830" L |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 22 |
Datasheet | Datasheet |
Category | Module Capacity 1 |
Manufacturer TE Connectivity Deutsch Connectors | Size / Dimension 0.830" L x 0.580" W x 0.740" H (21.08mm x 14.73mm x 18.80mm) |
Packaging Bag | Grade Military |
Part Status Active | Qualification MIL-T-81714 |
Type Ground Block | Base Product Number |
Contact Size 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $655.58000 | $655.58 |
| 10 | $557.24500 | $5,572.45 |
| 25 | $522.38440 | $13,059.61 |
| 50 | $497.47800 | $24,873.90 |
| 100 | $473.76150 | $47,376.15 |

