
CTJ420E109 | |
---|---|
DigiKey Part Number | CTJ420E109-ND |
Manufacturer | |
Manufacturer Product Number | CTJ420E109 |
Description | CONN MOD SZ20 1.170"L X 1.020" W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Module | |
Contact Size | 20 | |
Module Capacity | 109 | |
Size / Dimension | 1.170" L x 1.020" W x 0.672" H (29.72mm x 25.91mm x 17.07mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $3,933.58620 | $196,679.31 |