
CTJ122E06B-513 [V0A1] | |
---|---|
DigiKey Part Number | CTJ122E06B-513[V0A1]-ND |
Manufacturer | |
Manufacturer Product Number | CTJ122E06B-513 [V0A1] |
Description | CONN FEEDBACK MOD SZ22 0.672" L |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 22 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Feedback Module Block | |
Contact Size | 22 | |
Module Capacity | 6 | |
Size / Dimension | 0.672" L x 0.510" W x 0.760" H (17.07mm x 12.95mm x 19.30mm) | |
Base Product Number |