
CTJ120E04A-513 [V003] | |
---|---|
DigiKey Part Number | CTJ120E04A-513[V003]-ND |
Manufacturer | |
Manufacturer Product Number | CTJ120E04A-513 [V003] |
Description | CONN FEEDBACK MOD SZ20 0.672" L |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 20 | |
Module Capacity | 4 | |
Size / Dimension | 0.672" L x 0.510" W x 0.920" H (17.07mm x 12.95mm x 23.37mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
67 | $409.17224 | $27,414.54 |