
CTJ116E03A [V001] | |
---|---|
DigiKey Part Number | CTJ116E03A[V001]-ND |
Manufacturer | |
Manufacturer Product Number | CTJ116E03A [V001] |
Description | CONN FEEDBACK MOD SZ16 0.672" L |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 16 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Feedback Module Block | |
Contact Size | 16 | |
Module Capacity | 3 | |
Size / Dimension | 0.672" L x 0.510" W x 0.920" H (17.07mm x 12.95mm x 23.37mm) | |
Base Product Number |