
CTJ-3A-10-4021 | |
---|---|
DigiKey Part Number | 1508-1271-ND |
Manufacturer | |
Manufacturer Product Number | CTJ-3A-10-4021 |
Description | CONN RAIL ASSY 5.180" L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Datasheet | Datasheet |
EDA/CAD Models | CTJ-3A-10-4021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Size / Dimension | 5.180" L (131.57mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,309.79000 | $1,309.79 |
10 | $1,162.30100 | $11,623.01 |