
CTD160E01F-513 [V0A1] | |
---|---|
DigiKey Part Number | CTD160E01F-513[V0A1]-ND |
Manufacturer | |
Manufacturer Product Number | CTD160E01F-513 [V0A1] |
Description | CONN MOD SZ16 1.047"L X 0.510" W |
Customer Reference | |
Detailed Description | Connector Module Contact Size 16 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Module | |
Contact Size | 16 | |
Module Capacity | 1 | |
Size / Dimension | 1.047" L x 0.510" W x 0.672" H (26.59mm x 12.95mm x 17.07mm) | |
Base Product Number |