
CTD126E01A-513 [V003] | |
---|---|
DigiKey Part Number | CTD126E01A-513[V003]-ND |
Manufacturer | |
Manufacturer Product Number | CTD126E01A-513 [V003] |
Description | CONN MOD SZ12 1.047"L X 1.020" W |
Customer Reference | |
Detailed Description | Connector Module Contact Size 12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Module | |
Contact Size | 12 | |
Module Capacity | 1 | |
Size / Dimension | 1.047" L x 1.020" W x 0.672" H (26.59mm x 25.91mm x 17.07mm) | |
Base Product Number |