
AGC-21-A03N | |
|---|---|
DigiKey Part Number | AGC-21-A03N-ND |
Manufacturer | |
Manufacturer Product Number | AGC-21-A03N |
Description | CONN BACKSHELL SZ21 BLACK M37 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Grounding M37x1 21 |
Datasheet | Datasheet |
Category | Thread Size M37x1 |
Manufacturer TE Connectivity Deutsch Connectors | Cable Exit 180° |
Series | Material Composite |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell, Grounding | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.703" (43.26mm) | Base Product Number |
Shell Size - Insert 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4,517.22900 | $45,172.29 |

