
ACT26MJ20HA-6149 [V001] | |
---|---|
DigiKey Part Number | ACT26MJ20HA-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | ACT26MJ20HA-6149 [V001] |
Description | STRAIGHT PLUG |
Customer Reference | |
Detailed Description | 30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 30 (23 + 4 Coax + 3 Twinax) | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-20 | |
Shell Size, MIL | J | |
Contact Type | Crimp | |
Contact Size | 16 (13), 20 (10), 8 Twinax (3), 12 Coax (4) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Composite | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |