
ACT00WB-C-EL00N | |
|---|---|
DigiKey Part Number | 1508-ACT00WB-C-EL00N-ND |
Manufacturer | |
Manufacturer Product Number | ACT00WB-C-EL00N |
Description | CONN BACKSHELL SZC OLIVE M18 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell M18x1 C |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Deutsch Connectors | Material Composite |
Series | Plating Cadmium |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Backshell | Features Strain Relief, Tie Wrap Holder |
Diameter - Outside 0.906" (23.00mm) | For Use With/Related Products MIL-C-38999 Series III |
Shell Size - Insert C | Base Product Number |
Thread Size M18x1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $220.75000 | $220.75 |
| 10 | $187.64800 | $1,876.48 |
| 25 | $175.89720 | $4,397.43 |

