cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACT00AB-G-EL60P

DigiKey Part Number
ACT00AB-G-EL60P-ND
Manufacturer
Manufacturer Product Number
ACT00AB-G-EL60P
Description
CONN STRAIN RELIEF
Manufacturer Standard Lead Time
64 Weeks
Customer Reference
Detailed Description
Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bag
Part Status
Active
Type
-
Cable Opening
-
Diameter - Outside
-
Shell Size - Insert
-
Thread Size
-
Cable Exit
-
Primary Material
-
Material
-
Plating
-
Shielding
-
Color
-
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
50$385.98260$19,299.13