
ACT00AB-A-EL00N [V003] | |
---|---|
DigiKey Part Number | ACT00AB-A-EL00N[V003]-ND |
Manufacturer | |
Manufacturer Product Number | ACT00AB-A-EL00N [V003] |
Description | CONN STRAIN RELIEF |
Customer Reference | |
Detailed Description | Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | - | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | - | |
Thread Size | - | |
Cable Exit | - | |
Primary Material | - | |
Material | - | |
Plating | - | |
Shielding | - | |
Color | - | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | - | |
Base Product Number |