
ABC06N-22S-4048 | |
|---|---|
DigiKey Part Number | ABC06N-22S-4048-ND |
Manufacturer | |
Manufacturer Product Number | ABC06N-22S-4048 |
Description | IN-LINE PLUG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector Crimp 22-28 AWG |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity Deutsch Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Gauge 22-28 AWG |
Connector Type Plug | Color Black |
Contact Type Female Socket | Base Product Number |
Number of Positions 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 137 | $640.77891 | $87,786.71 |

