
984-0SE 22-55 P7 | |
|---|---|
DigiKey Part Number | 984-0SE22-55P7-ND |
Manufacturer | |
Manufacturer Product Number | 984-0SE 22-55 P7 |
Description | 984-0SE 22-55 P7 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Male Pins |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation 7 |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Stainless Steel |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 55 | Voltage Rating 2000VDC |
Shell Size - Insert 22-55 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Applications Aerospace, Marine, Military |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | $1,588.68154 | $41,305.72 |

