
983-7S 14-07 SN-A6160 | |
|---|---|
DigiKey Part Number | 983-7S14-07SN-A6160-ND |
Manufacturer | |
Manufacturer Product Number | 983-7S 14-07 SN-A6160 |
Description | 983-7S 14-07 SN-A6160 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Self Locking |
Number of Positions 7 | Shielding |
Shell Size - Insert 14-7 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Polymer |
Termination Crimp | Applications Aviation |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $1,469.70000 | $29,394.00 |

