
983-7RS 10-06 P6 | |
|---|---|
DigiKey Part Number | 983-7RS10-06P6-ND |
Manufacturer | |
Manufacturer Product Number | 983-7RS 10-06 P6 |
Description | 983-7RS 10-06 P6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Features Self Locking |
Shell Size - Insert 10-6 | Shielding |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Crimp | Insert Material Polymer |
Fastening Type Threaded | Applications Aviation |
Orientation 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | $719.92630 | $33,116.61 |

