
983-7RS 08-03 SN | |
|---|---|
DigiKey Part Number | 983-7RS08-03SN-ND |
Manufacturer | |
Manufacturer Product Number | 983-7RS 08-03 SN |
Description | 983-7RS 08-03 SN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 3 | Features Self Locking |
Shell Size - Insert 8-3 | Shielding |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Crimp | Insert Material Polymer |
Fastening Type Threaded | Applications Aviation |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | $786.12885 | $40,878.70 |

