
983-6RS 10-05 SN | |
|---|---|
DigiKey Part Number | 983-6RS10-05SN-ND |
Manufacturer | |
Manufacturer Product Number | 983-6RS 10-05 SN |
Description | 983-6RS 10-05 SN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 5 | Shielding |
Shell Size - Insert 10-5 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Insert Material Polymer |
Fastening Type Threaded | Applications Aviation |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | $746.62582 | $41,064.42 |

