Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

983-6RS 08-03 S9 L | |
|---|---|
DigiKey Part Number | 983-6RS08-03S9L-ND |
Manufacturer | |
Manufacturer Product Number | 983-6RS 08-03 S9 L |
Description | 983-6RS 08-03 S9 L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Orientation 9 |
Manufacturer TE Connectivity Deutsch Connectors | Shell Material Aluminum |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut, Self Locking |
Type For Female Sockets | Shielding Shielded |
Number of Positions 3 | Note Contacts Sold Separately |
Shell Size - Insert 8-3 | Insert Material Thermo-setting Polymer |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83723/95A08039(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/95A08039(LC)-ND | $807.27240 | Parametric Equivalent |
| M83723/95R08039(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/95R08039(LC)-ND | $768.65600 | Parametric Equivalent |
| M83723/95W08039(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/95W08039(LC)-ND | $742.44740 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | $657.79659 | $28,943.05 |


