
983-15 SE 7-14-07 SN-L | |
---|---|
DigiKey Part Number | 983-15SE7-14-07SN-L-ND |
Manufacturer | |
Manufacturer Product Number | 983-15 SE 7-14-07 SN-L |
Description | 983-15 SE 7-14-07 SN-L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 7 | |
Shell Size - Insert | 14-7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Stainless Steel | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut, Self Locking | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermo-setting Polymer | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 260°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
31 | $868.67355 | $26,928.88 |