Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

983-15 KE 7-16-24 P6 L | |
|---|---|
DigiKey Part Number | 983-15KE7-16-24P6L-ND |
Manufacturer | |
Manufacturer Product Number | 983-15 KE 7-16-24 P6 L |
Description | 983-15 KE 7-16-24 P6 L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation 6 |
Series | Shell Material Stainless Steel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut, Self Locking |
Type For Male Pins | Shielding Unshielded |
Number of Positions 24 | Note Contacts Sold Separately |
Shell Size - Insert 16-24 | Insert Material Thermo-setting Polymer |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 260°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 983-15 KV 7-16-24 P6 L | TE Connectivity Deutsch Connectors | 0 | 983-15KV7-16-24P6L-ND | $1,073.01440 | Parametric Equivalent |
| M83723/96G16246(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/96G16246(LC)-ND | $1,084.25140 | Parametric Equivalent |
| M83723/96K16246(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/96K16246(LC)-ND | $1,084.25140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | $1,139.62686 | $39,886.94 |



