



934447111 | |
|---|---|
DigiKey Part Number | 1734-934447111-ND |
Manufacturer | |
Manufacturer Product Number | 934447111 |
Description | CONN RCPT HSG 18POS 4.66MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.183" (4.66mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.183" (4.66mm) | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), Retainer, Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.86000 | $52.86 |
| 10 | $44.90600 | $449.06 |
| 25 | $42.09080 | $1,052.27 |
| 50 | $40.08140 | $2,004.07 |
| 100 | $38.16670 | $3,816.67 |
| 300 | $35.32067 | $10,596.20 |
| 600 | $33.63580 | $20,181.48 |
| 1,200 | $32.03193 | $38,438.32 |
| 2,700 | $30.25299 | $81,683.07 |







