8-968972-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-968972-2

DigiKey Part Number
1734-8-968972-2-ND
Manufacturer
Manufacturer Product Number
8-968972-2
Description
MCP2.8 GEH ASSY 12P
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
8-968972-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
3
Row Spacing
0.217" (5.50mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
Terminal Position Lock (TPA)
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,813
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.85000$11.85
10$10.07600$100.76
25$9.44360$236.09
50$8.99100$449.55
100$8.56210$856.21
250$8.02520$2,006.30
500$7.64194$3,820.97
1,500$7.07189$10,607.83
3,000$6.73452$20,203.56
Manufacturers Standard Package