



776164-6 | |
|---|---|
DigiKey Part Number | A122903-ND |
Manufacturer | |
Manufacturer Product Number | 776164-6 |
Description | CONN PLUG HSG 35POS 4.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35 Rectangular Connectors - Housings Plug Orange 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776164-6 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.157" (4.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Orange |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $159.83000 | $159.83 |
| 10 | $135.80300 | $1,358.03 |
| 28 | $126.28821 | $3,536.07 |
| 56 | $120.26000 | $6,734.56 |
| 112 | $114.52330 | $12,826.61 |
| 252 | $108.15937 | $27,256.16 |
| 504 | $103.00397 | $51,914.00 |





