
66241-24 A | |
---|---|
DigiKey Part Number | 66241-24A-ND |
Manufacturer | |
Manufacturer Product Number | 66241-24 A |
Description | 66241-24 A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
59 | $1,412.74288 | $83,351.83 |