



CB1AH-P-24V | |
---|---|
DigiKey Part Number | 255-2178-ND |
Manufacturer | |
Manufacturer Product Number | CB1AH-P-24V |
Description | RELAY AUTOMOTIVE SPST 70A 24V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 58 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 28VDC - Nom | |
Must Operate Voltage | 14 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 1.4W | |
Coil Resistance | 411 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.45000 | $31.45 |
10 | $28.03200 | $280.32 |
25 | $26.77120 | $669.28 |
50 | $25.85480 | $1,292.74 |
100 | $24.96880 | $2,496.88 |
250 | $23.84244 | $5,960.61 |
500 | $23.02380 | $11,511.90 |
1,000 | $22.23268 | $22,232.68 |