



207299-1 | |
---|---|
DigiKey Part Number | A25003-ND |
Manufacturer | |
Manufacturer Product Number | 207299-1 |
Description | CONN FLANGE GASKET 11 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 11 Black |
Datasheet | Datasheet |
EDA/CAD Models | 207299-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | CPC Plug | |
Shell Size - Insert | 11 | |
Material | Thermoplastic | |
Features | Square | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $51.05445 | $204,217.80 |