




0847300010 | |
---|---|
DigiKey Part Number | WM20902-ND |
Manufacturer | |
Manufacturer Product Number | 0847300010 |
Description | CONN RCPT USB2.0 TYPEB 4POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Features | Board Lock, Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $133.68000 | $133.68 |
10 | $113.59100 | $1,135.91 |
25 | $106.47360 | $2,661.84 |
50 | $101.39280 | $5,069.64 |
100 | $96.55400 | $9,655.40 |
250 | $90.51380 | $22,628.45 |
500 | $86.19826 | $43,099.13 |
1,000 | $82.09021 | $82,090.21 |