
0684170399 | |
---|---|
DigiKey Part Number | 0684170399-ND |
Manufacturer | |
Manufacturer Product Number | 0684170399 |
Description | CONN RCPT HSG 0.187 3POS NATURAL |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0684170399 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 3 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polycarbonate (PC), Polyethylene Terephthalate (PET) | |
Note | Contacts Not Included | |
Base Product Number |