
533082-6 | |
---|---|
DigiKey Part Number | A144942-ND |
Manufacturer | |
Manufacturer Product Number | 533082-6 |
Description | CONTACT PIN POWER GOLD |
Customer Reference | |
Detailed Description | Contact Gold Power Pin Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | 533082-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Screw Mount | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |