ATP06-2S-KIT01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP06-2S-KIT01

DigiKey Part Number
889-1212-ND
Manufacturer
Manufacturer Product Number
ATP06-2S-KIT01
Description
CONN PLUG 2POS CRIMP 12-14AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Crimp 12-14 AWG
Datasheet
 Datasheet
EDA/CAD Models
ATP06-2S-KIT01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
12-14 AWG
Features
Wedge Lock
Contact Finish
-
Contact Finish Thickness
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$140.90000$140.90
10$119.74900$1,197.49
40$108.58425$4,343.37
80$103.40313$8,272.25
120$100.48825$12,058.59
280$94.66139$26,505.19
520$90.62069$47,122.76
Manufacturers Standard Package