
5004-002-2405 | |
---|---|
DigiKey Part Number | 1734-5004-002-2405-ND |
Manufacturer | |
Manufacturer Product Number | 5004-002-2405 |
Description | DUST CAP, 24SZ, REC, BLK, HDBOX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For HD, HD30 Series |
EDA/CAD Models | 5004-002-2405 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 5 | |
For Use With/Related Products | HD, HD30 Series | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $611.64400 | $61,164.40 |