


5-2387150-1 | |
|---|---|
DigiKey Part Number | 1734-5-2387150-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-2387150-1 |
Description | 2.8MM TAB HSG.,39POS.,ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 Rectangular Connectors - Housings Plug Green 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2387150-1 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.217" (5.51mm) |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Green |
Contact Type Tab | Features Sealed |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.197" (5.00mm) | Operating Temperature -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $78.33450 | $6,266.76 |

