5-2368393-3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: $93.60850
Datasheet
39 Rectangular Connectors - Housings Receptacle Yellow 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 Rectangular Connectors - Housings Receptacle Yellow 0.197" (5.00mm)
5-2368393-3
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

5-2368393-3

DigiKey Part Number
1734-5-2368393-3-ND
Manufacturer
Manufacturer Product Number
5-2368393-3
Description
39POS,AMP MCP 2.8,REC HSG ASSY,S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
39 Rectangular Connectors - Housings Receptacle Yellow 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5-2368393-3 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.217" (5.51mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Lever Lock
Part Status
Active
Color
Yellow
Connector Type
Features
Sealed
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 120°C
Pitch
0.197" (5.00mm)
Note
Contacts Sold Separately
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6-2368393-7TE Connectivity Deutsch ICT Connectors01734-6-2368393-7-ND$93.60850Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$125.30000$125.30
22$100.72091$2,215.86
44$95.91318$4,220.18
66$93.20818$6,151.74
110$89.90882$9,889.97
264$84.52731$22,315.21
506$80.73935$40,854.11
1,012$76.89093$77,813.62
Manufacturers Standard Package