
2803-9-0016 | |
---|---|
DigiKey Part Number | 2803-9-0016-ND |
Manufacturer | |
Manufacturer Product Number | 2803-9-0016 |
Description | COAX KIT PIN |
Customer Reference | |
Detailed Description | Contact Size |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Contact Type | - | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |