
2394674-1 | |
|---|---|
DigiKey Part Number | 1734-2394674-1-ND |
Manufacturer | |
Manufacturer Product Number | 2394674-1 |
Description | AMPSEAL16 COAX, 4P 90 DEG HDR, A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.209" (5.30mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.959" (24.36mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Contact Type Male Pin, Coaxial | Contact Finish - Post Silver |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA10T), Nylon 10T |
Number of Rows 1 | Features Board Guide, Board Lock |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Voltage Rating 60VDC |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | $179.81302 | $90,625.76 |



