
2392554-1 | |
---|---|
DigiKey Part Number | 1734-2392554-1-ND |
Manufacturer | |
Manufacturer Product Number | 2392554-1 |
Description | CU ALLOY,OUTER FERRULE,ICT CVE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Ferrule | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Copper Alloy | |
Features | Shielded | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.09000 | $72.09 |