
2386340-3 | |
---|---|
DigiKey Part Number | 1734-2386340-3-ND |
Manufacturer | |
Manufacturer Product Number | 2386340-3 |
Description | DIA 14MM,TERMINAL,FAM SLD/UNSLD, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Solder 4/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Solder | |
Wire Gauge | 4/0 AWG | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $203.71000 | $203.71 |
10 | $173.13700 | $1,731.37 |
25 | $162.29520 | $4,057.38 |
50 | $154.55080 | $7,727.54 |
160 | $142.38288 | $22,781.26 |
320 | $135.59466 | $43,390.29 |