2386340-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2386340-1

DigiKey Part Number
1734-2386340-1-ND
Manufacturer
Manufacturer Product Number
2386340-1
Description
DIA 14MM,TERMINAL,FAM SLD/UNSLD,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Solder 2/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Solder
Wire Gauge
2/0 AWG
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$173.17000$173.17
10$147.16600$1,471.66
25$137.95120$3,448.78
50$131.36780$6,568.39
160$130.11613$20,818.58
Manufacturers Standard Package