
2366066-4 | |
|---|---|
DigiKey Part Number | 1734-2366066-4-ND |
Manufacturer | |
Manufacturer Product Number | 2366066-4 |
Description | CONN PLUG HSG 48POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 Rectangular Connectors - Housings Plug Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2366066-4 Models |
Category | Number of Positions |
Mfr | Number of Rows 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Contact Type Tab | Operating Temperature -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.65000 | $37.65 |
| 10 | $32.02300 | $320.23 |
| 25 | $30.01520 | $750.38 |
| 50 | $28.58120 | $1,429.06 |
| 100 | $27.21560 | $2,721.56 |
| 288 | $25.25826 | $7,274.38 |
| 576 | $24.05302 | $13,854.54 |
| 1,152 | $22.90580 | $26,387.48 |
| 2,592 | $21.63327 | $56,073.44 |


