


2325102-1 | |
|---|---|
DigiKey Part Number | 1734-2325102-1-ND |
Manufacturer | |
Manufacturer Product Number | 2325102-1 |
Description | 2POS,TAB1.2X0.6,HDR ASSY,180DEG, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2325102-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 1.018" (25.85mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide, Mounting Flange | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 10A | |
Voltage Rating | 33VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.05000 | $48.05 |
| 10 | $40.81700 | $408.17 |
| 45 | $36.70067 | $1,651.53 |
| 90 | $34.94833 | $3,145.35 |
| 135 | $33.96230 | $4,584.91 |
| 270 | $32.34119 | $8,732.12 |
| 540 | $30.79848 | $16,631.18 |
| 1,035 | $29.41789 | $30,447.52 |
| 2,520 | $27.62976 | $69,627.00 |

