2324808-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2324808-2

DigiKey Part Number
1734-2324808-2-ND
Manufacturer
Manufacturer Product Number
2324808-2
Description
CONN PLUG HSG 2POS 5.00MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2324808-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Sealed, Terminal Position Lock (TPA)
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,700
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.06000$7.06
10$6.00200$60.02
25$5.62600$140.65
50$5.35520$267.76
100$5.09990$509.99
250$4.77980$1,194.95
500$4.55152$2,275.76
1,200$4.27882$5,134.58
3,600$3.95971$14,254.96
Manufacturers Standard Package