2 Position Rectangular Housing Connector Receptacle Blue 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2320926-2

DigiKey Part Number
1734-2320926-2-ND
Manufacturer
Manufacturer Product Number
2320926-2
Description
CONN RCPT HSG 2POS 4.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Blue 0.177" (4.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2320926-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Locking Ramp
Part Status
Active
Color
Blue
Connector Type
Features
Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA)
Contact Type
Male Pin
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 150°C
Pitch
0.177" (4.50mm)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$35.60000$35.60
10$30.21400$302.14
25$28.31800$707.95
50$26.96480$1,348.24
100$25.67740$2,567.74
250$24.06928$6,017.32
500$22.92072$11,460.36
1,000$21.82751$21,827.51
2,500$20.46233$51,155.83
Manufacturers Standard Package