
2320918-2 | |
|---|---|
DigiKey Part Number | 1734-2320918-2-ND |
Manufacturer | |
Manufacturer Product Number | 2320918-2 |
Description | CONN RCPT HSG 12POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Blue 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.209" (5.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Locking Ramp |
Part Status Active | Color Blue |
Connector Type | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.177" (4.50mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.20000 | $77.20 |
| 10 | $65.62400 | $656.24 |
| 25 | $61.51320 | $1,537.83 |
| 50 | $58.57480 | $2,928.74 |
| 100 | $55.77880 | $5,577.88 |
| 250 | $52.28744 | $13,071.86 |
| 500 | $49.79384 | $24,896.92 |
| 1,000 | $47.41964 | $47,419.64 |

