
SMOROCCO-Q0207BTNT68K | |
---|---|
DigiKey Part Number | 1712-SMOROCCO-Q0207BTNT68KCT-ND - Cut Tape (CT) 1712-SMOROCCO-Q0207BTNT68KDKR-ND - Digi-Reel® 1712-SMOROCCO-Q0207BTNT68KTR-ND |
Manufacturer | |
Manufacturer Product Number | SMOROCCO-Q0207BTNT68K |
Description | MELF SMA-Q 68K 0.1% 15PPM 0207 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.51000 | $21.51 |
10 | $14.36100 | $143.61 |
25 | $12.41160 | $310.29 |
50 | $11.19160 | $559.58 |
100 | $10.15450 | $1,015.45 |
250 | $9.01732 | $2,254.33 |
500 | $8.30592 | $4,152.96 |
1,000 | $7.70143 | $7,701.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.18804 | $14,376.08 |
4,000 | $6.75207 | $27,008.28 |
6,000 | $6.52820 | $39,169.20 |
10,000 | $6.27495 | $62,749.50 |