
2310537-2 | |
---|---|
DigiKey Part Number | 1734-2310537-2-ND |
Manufacturer | |
Manufacturer Product Number | 2310537-2 |
Description | PLUG ASSY, KEY B, CPA, HVA280-2P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Orange 0.409" (10.40mm) |
EDA/CAD Models | 2310537-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.409" (10.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Orange | |
Features | Sealed | |
Insulation Material | Plastic | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $58.09980 | $2,904.99 |