Connector Header Through Hole 34 position 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2303344-1

DigiKey Part Number
1734-2303344-1-ND
Manufacturer
Manufacturer Product Number
2303344-1
Description
34POS,PIN DIA 1.0,HEADER ASSY,18
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.087" (2.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shrouding
Unshrouded
Mfr
Mounting Type
Series
Termination
Solder
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Active
Contact Length - Post
0.217" (5.51mm)
Connector Type
Overall Contact Length
0.897" (22.80mm)
Contact Type
Male Pin
Contact Shape
Circular
Pitch - Mating
Contact Finish - Mating
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
4
Insulation Material
Polybutylene Terephthalate (PBT)
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Applications
General Purpose
Style
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
792$35.16331$27,849.34