
2213-9-0100 | |
---|---|
DigiKey Part Number | 2213-9-0100-ND |
Manufacturer | |
Manufacturer Product Number | 2213-9-0100 |
Description | PL SEAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $5.43474 | $54,347.40 |