
200-2332-12 | |
---|---|
DigiKey Part Number | 200-2332-12-ND |
Manufacturer | |
Manufacturer Product Number | 200-2332-12 |
Description | 200-2332-12 |
Customer Reference | |
Detailed Description | Contact |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |